
08053D105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR51E105MUTR-ND - Tape & Reel (TR) 478-KGM21AR51E105MUCT-ND - Cut Tape (CT) 478-KGM21AR51E105MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053D105MAT2A |
Description | CAP CER 1UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053D105MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.11800 | kr.21.18 |
| 50 | kr.1.59480 | kr.79.74 |
| 100 | kr.1.43360 | kr.143.36 |
| 500 | kr.1.16148 | kr.580.74 |
| 1.000 | kr.1.07738 | kr.1,077.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.99300 | kr.2,979.00 |
| 6.000 | kr.0.94118 | kr.5,647.08 |
| 9.000 | kr.0.91523 | kr.8,237.07 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |

