Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCHV1330M1UDE7002 | |
|---|---|
DigiKey Part Number | 587-RCHV1330M1UDE7002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCHV1330M1UDE7002 |
Description | CAP ALUM HYBRID 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C |
EDA/CAD Models | RCHV1330M1UDE7002 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAHV1330M1UDE7002 | Taiyo Yuden | 0 | 587-RAHV1330M1UDE7002TR-ND | kr.3.08213 | Parametric Equivalent |
| RAHV1330M1UDE7002E | Taiyo Yuden | 0 | 587-RAHV1330M1UDE7002ETR-ND | kr.3.08213 | Parametric Equivalent |
| RCHV1330M1UDE7002E | Taiyo Yuden | 0 | 587-RCHV1330M1UDE7002ETR-ND | kr.3.08213 | Parametric Equivalent |
| 50PEV33M6.3X8 | Rubycon | 1.771 | 1189-3803-1-ND | kr.13.88000 | Parametric Equivalent |
| EEH-ZA1H330XP | Panasonic Industry | 63.912 | P15444CT-ND | kr.13.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.08213 | kr.3,082.13 |
| Unit Price without VAT: | kr.3.08213 |
|---|---|
| Unit Price with VAT: | kr.3.85266 |








