RAHV1330M1UDE7002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.3.08213

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.3.08213

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.3.08213

Parametric Equivalent


Rubycon
In Stock: 1.771
Unit Price: kr.13.88000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 63.912
Unit Price: kr.13.44000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.7.80000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 217
Unit Price: kr.7.16000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 603
Unit Price: kr.6.28000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 6.081
Unit Price: kr.22.51000
Datasheet
33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAHV1330M1UDE7002

DigiKey Part Number
587-RAHV1330M1UDE7002TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAHV1330M1UDE7002
Description
CAP ALUM HYBRID 33UF 20% 50V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C
EDA/CAD Models
RAHV1330M1UDE7002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Taiyo Yuden
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
33 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
40mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAHV1330M1UDE7002ETaiyo Yuden0587-RAHV1330M1UDE7002ETR-NDkr.3.08213Parametric Equivalent
RCHV1330M1UDE7002Taiyo Yuden0587-RCHV1330M1UDE7002TR-NDkr.3.08213Parametric Equivalent
RCHV1330M1UDE7002ETaiyo Yuden0587-RCHV1330M1UDE7002ETR-NDkr.3.08213Parametric Equivalent
50PEV33M6.3X8Rubycon1.7711189-3803-1-NDkr.13.88000Parametric Equivalent
EEH-ZA1H330XPPanasonic Industry63.912P15444CT-NDkr.13.44000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.08213kr.3,082.13
Manufacturers Standard Package
Unit Price without VAT:kr.3.08213
Unit Price with VAT:kr.3.85266