33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

GYB1H330MCQ1GS

DigiKey Part Number
493-17894-2-ND - Tape & Reel (TR)
493-17894-1-ND - Cut Tape (CT)
493-17894-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYB1H330MCQ1GS
Description
CAP ALUM HYBRID 33UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
GYB1H330MCQ1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
33 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
40mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50PEV33M6.3X8Rubycon1.7711189-3803-1-NDkr.13.88000Parametric Equivalent
875575745003Würth Elektronik1.509732-875575745003CT-NDkr.9.76500Parametric Equivalent
EEH-ZA1H330XPPanasonic Industry64.026P15444CT-NDkr.13.44000Parametric Equivalent
HHXD500GRA330MF80GChemi-Con603565-HHXD500GRA330MF80GCT-NDkr.6.28000Parametric Equivalent
HZA336M050X16T-FCornell Dubilier Knowles6.081HZA336M050X16T-FCT-NDkr.22.51000Parametric Equivalent
In-Stock: 235
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
10kr.4.54600kr.45.46
50kr.3.46160kr.173.08
100kr.3.11860kr.311.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.2.36644kr.2,129.80
1.800kr.2.20702kr.3,972.64
2.700kr.2.12660kr.5,741.82
4.500kr.2.03692kr.9,166.14
6.300kr.1.98422kr.12,500.59
9.000kr.1.93331kr.17,399.79
Manufacturers Standard Package
Unit Price without VAT:kr.7.16000
Unit Price with VAT:kr.8.95000