EEH-ZA1H330XV is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 63.912
Unit Price: kr.13.44000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.771
Unit Price: kr.13.88000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 217
Unit Price: kr.7.16000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 603
Unit Price: kr.6.28000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 6.081
Unit Price: kr.22.51000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.3.08213

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.3.08213

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.3.08213

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.3.08213
33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZA1H330XV

DigiKey Part Number
P123707TR-ND - Tape & Reel (TR)
P123707CT-ND - Cut Tape (CT)
P123707DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZA1H330XV
Description
CAP ALUM HYBRID 33UF 20% 50V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZA1H330XV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
160 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
33 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
40mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEH-ZA1H330XPPanasonic Industry63.912P15444CT-NDkr.13.44000Parametric Equivalent
50PEV33M6.3X8Rubycon1.7711189-3803-1-NDkr.13.88000Parametric Equivalent
GYB1H330MCQ1GSNichicon217493-17894-1-NDkr.7.16000Parametric Equivalent
HHXD500GRA330MF80GChemi-Con603565-HHXD500GRA330MF80GCT-NDkr.6.28000Parametric Equivalent
HZA336M050X16T-FCornell Dubilier Knowles6.081HZA336M050X16T-FCT-NDkr.22.51000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.80000kr.7.80
10kr.4.99000kr.49.90
50kr.3.81040kr.190.52
100kr.3.43750kr.343.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.2.57460kr.2,317.14
1.800kr.2.40508kr.4,329.14
2.700kr.2.31953kr.6,262.73
4.500kr.2.22418kr.10,008.81
6.300kr.2.16814kr.13,659.28
9.000kr.2.11401kr.19,026.09
Manufacturers Standard Package
Unit Price without VAT:kr.7.80000
Unit Price with VAT:kr.9.75000