MSASU105SB7472KFNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.05791
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.03436
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4.781
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.03436
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.02561
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.03436
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 171
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 70.104
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 14.050
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 21.533
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 72.397
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 77.837
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.535
Unit Price: kr.3.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.04020
Datasheet
MFG_MSASU105SB7472KFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU105SB7472KFNA01

DigiKey Part Number
587-MSASU105SB7472KFNA01TR-ND - Tape & Reel (TR)
587-MSASU105SB7472KFNA01CT-ND - Cut Tape (CT)
587-MSASU105SB7472KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU105SB7472KFNA01
Description
CAP CER 4700PF 50V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU105SB7472KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12800kr.1.28
50kr.0.08580kr.4.29
100kr.0.07170kr.7.17
500kr.0.05068kr.25.34
1.000kr.0.04346kr.43.46
2.500kr.0.03646kr.91.15
5.000kr.0.03227kr.161.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02805kr.280.50
20.000kr.0.02602kr.520.40
30.000kr.0.02461kr.738.30
50.000kr.0.02397kr.1,198.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000