Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSASP168BC6476MRCB36 | |
|---|---|
DigiKey Part Number | 587-MSASP168BC6476MRCB36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASP168BC6476MRCB36 |
Description | MLCC, 0603, 2.5V, X6S, 47 UF 20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 2.5V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASP168BC6476MRCB36 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10X476MS8I3WC | Samsung Electro-Mechanics | 0 | 1276-CL10X476MS8I3WCCT-ND | kr.6.34000 | Parametric Equivalent |
| CL10X476MS8NRWC | Samsung Electro-Mechanics | 50.913 | 1276-CL10X476MS8NRWCCT-ND | kr.3.49000 | Parametric Equivalent |
| CM105X6S476M02AT | KYOCERA AVX | 3.935 | 478-CM105X6S476M02ATCT-ND | kr.3.17000 | Parametric Equivalent |
| GRM188C80E476ME05D | Murata Electronics | 0 | 490-13244-1-ND | kr.2.35000 | Parametric Equivalent |
| GRM188C80E476ME05J | Murata Electronics | 0 | 490-GRM188C80E476ME05JCT-ND | kr.2.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.99687 | kr.3,987.48 |
| Unit Price without VAT: | kr.0.99687 |
|---|---|
| Unit Price with VAT: | kr.1.24609 |





