
CL10X476MS8I3WC | |
|---|---|
DigiKey Part Number | 1276-CL10X476MS8I3WCTR-ND - Tape & Reel (TR) 1276-CL10X476MS8I3WCCT-ND - Cut Tape (CT) 1276-CL10X476MS8I3WCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10X476MS8I3WC |
Description | 0603 47UF X6S 2.5V 20% |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 2.5V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Epoxy Mountable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.06400 | kr.40.64 |
| 50 | kr.3.15600 | kr.157.80 |
| 100 | kr.2.87520 | kr.287.52 |
| 500 | kr.2.40160 | kr.1,200.80 |
| 1.000 | kr.2.25501 | kr.2,255.01 |
| 2.500 | kr.2.10039 | kr.5,250.98 |
| 5.000 | kr.2.00717 | kr.10,035.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.1.81511 | kr.72,604.40 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

