Similar
Similar

GRM188C80E476ME05D | |
|---|---|
DigiKey Part Number | 490-13244-2-ND - Tape & Reel (TR) 490-13244-1-ND - Cut Tape (CT) 490-13244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C80E476ME05D |
Description | CAP CER 47UF 2.5V X6S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 2.5V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C80E476ME05D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.56023 | kr.2,240.92 |
| 8.000 | kr.0.52803 | kr.4,224.24 |
| 12.000 | kr.0.51191 | kr.6,142.92 |
| 20.000 | kr.0.49404 | kr.9,880.80 |
| 28.000 | kr.0.48360 | kr.13,540.80 |
| 40.000 | kr.0.47355 | kr.18,942.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.33700 | kr.13.37 |
| 50 | kr.0.98380 | kr.49.19 |
| 100 | kr.0.87450 | kr.87.45 |
| 500 | kr.0.73920 | kr.369.60 |
| 1.000 | kr.0.63426 | kr.634.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.40800 | kr.14.08 |
| 50 | kr.1.03260 | kr.51.63 |
| 100 | kr.0.91820 | kr.91.82 |
| 500 | kr.0.72544 | kr.362.72 |
| 1.000 | kr.0.66596 | kr.665.96 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |



