MSASJ105SC6225MFNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.17413
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 20.000
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


TDK
In Stock: 658
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19.369
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.26738

Parametric Equivalent


Murata Electronics
In Stock: 46.570
Unit Price: kr.1.39000
Datasheet
2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ105SC6225MFNA01

DigiKey Part Number
587-MSASJ105SC6225MFNA01TR-ND - Tape & Reel (TR)
587-MSASJ105SC6225MFNA01CT-ND - Cut Tape (CT)
587-MSASJ105SC6225MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ105SC6225MFNA01
Description
CAP CER 2.2UF 6.3V X6S 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASJ105SC6225MFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLASJ105SC6225MFNA01Taiyo Yuden0587-MLASJ105SC6225MFNA01TR-NDkr.0.17413Parametric Equivalent
C0402S225M007THoly Stone Enterprise Co., Ltd.20.0004587-C0402S225M007TCT-NDkr.1.97000Parametric Equivalent
C1005X6S0J225M050BCTDK658445-13886-1-NDkr.1.65000Parametric Equivalent
CC0402MRX6S5BB225YAGEO19.36913-CC0402MRX6S5BB225CT-NDkr.1.20000Parametric Equivalent
CL05X225MQ5NSNCSamsung Electro-Mechanics01276-CL05X225MQ5NSNCTR-NDkr.0.26738Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.58300kr.5.83
50kr.0.41220kr.20.61
100kr.0.35950kr.35.95
500kr.0.27060kr.135.30
1.000kr.0.24320kr.243.20
2.500kr.0.21439kr.535.98
5.000kr.0.19709kr.985.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18283kr.1,828.30
20.000kr.0.17112kr.3,422.40
30.000kr.0.16525kr.4,957.50
50.000kr.0.15875kr.7,937.50
70.000kr.0.15495kr.10,846.50
100.000kr.0.15129kr.15,129.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250