CL05X225MQ5NSNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 20.000
Unit Price: kr.0.26000
Datasheet

Parametric Equivalent


TDK
In Stock: 658
Unit Price: kr.0.22000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19.369
Unit Price: kr.0.16000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 46.570
Unit Price: kr.0.19000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.02334
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.14000
Datasheet
2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05X225MQ5NSNC

DigiKey Part Number
1276-CL05X225MQ5NSNCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05X225MQ5NSNC
Description
CAP CER 2.2UF 6.3V X6S 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.57mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402S225M007THoly Stone Enterprise Co., Ltd.20.0004587-C0402S225M007TCT-NDkr.0.26000Parametric Equivalent
C1005X6S0J225M050BCTDK658445-13886-1-NDkr.0.22000Parametric Equivalent
CC0402MRX6S5BB225YAGEO19.36913-CC0402MRX6S5BB225CT-NDkr.0.16000Parametric Equivalent
GRT155C80J225ME01DMurata Electronics46.570490-12236-1-NDkr.0.19000Parametric Equivalent
MLASJ105SC6225MFNA01Taiyo Yuden0587-MLASJ105SC6225MFNA01TR-NDkr.0.02334Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.26738kr.13,369.00
Unit Price without VAT:kr.0.26738
Unit Price with VAT:kr.0.33423