2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402MRX6S5BB225

DigiKey Part Number
13-CC0402MRX6S5BB225TR-ND - Tape & Reel (TR)
13-CC0402MRX6S5BB225CT-ND - Cut Tape (CT)
13-CC0402MRX6S5BB225DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402MRX6S5BB225
Description
CAP CER 2.2UF 6.3V X6S 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.369
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.69700kr.6.97
50kr.0.49460kr.24.73
100kr.0.43240kr.43.24
500kr.0.32880kr.164.40
1.000kr.0.29678kr.296.78
2.500kr.0.26314kr.657.85
5.000kr.0.24287kr.1,214.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21544kr.2,154.40
20.000kr.0.20238kr.4,047.60
30.000kr.0.19584kr.5,875.20
50.000kr.0.18860kr.9,430.00
70.000kr.0.18437kr.12,905.90
100.000kr.0.18029kr.18,029.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000