
GRT155C80J225ME01D | |
|---|---|
DigiKey Part Number | 490-12236-2-ND - Tape & Reel (TR) 490-12236-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRT155C80J225ME01D |
Description | CAP CER 2.2UF 6.3V X6S 0402 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C80J225ME01D Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.80500 | kr.8.05 |
| 50 | kr.0.57820 | kr.28.91 |
| 100 | kr.0.50780 | kr.50.78 |
| 500 | kr.0.38992 | kr.194.96 |
| 1.000 | kr.0.35352 | kr.353.52 |
| 2.500 | kr.0.31522 | kr.788.05 |
| 5.000 | kr.0.29216 | kr.1,460.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.27318 | kr.2,731.80 |
| 20.000 | kr.0.25757 | kr.5,151.40 |
| 30.000 | kr.0.24976 | kr.7,492.80 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

