Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASU31LSB7474KTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASU31LSB7474KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASU31LSB7474KTNA01 |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU31LSB7474KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU31LSB7474KTNA01 | Taiyo Yuden | 781 | 587-MCASU31LSB7474KTNA01CT-ND | kr.1.97000 | Parametric Equivalent |
| MCJCU31LBB7474KTPA01 | Taiyo Yuden | 0 | 587-MCJCU31LBB7474KTPA01TR-ND | kr.0.91873 | Parametric Equivalent |
| UMF316B7474KLHT | Taiyo Yuden | 427 | 587-6500-1-ND | kr.2.79000 | Parametric Equivalent |
| AC1206KKX7R9BB474 | YAGEO | 804 | 311-3225-1-ND | kr.5.26000 | Parametric Equivalent |
| C1206C474K5RECAUTO | KEMET | 151 | 399-C1206C474K5RECAUTOCT-ND | kr.2.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.72419 | kr.1,448.38 |
| Unit Price without VAT: | kr.0.72419 |
|---|---|
| Unit Price with VAT: | kr.0.90524 |






