
MCASU31LSB7474KTNA01 | |
---|---|
DigiKey Part Number | 587-MCASU31LSB7474KTNA01TR-ND - Tape & Reel (TR) 587-MCASU31LSB7474KTNA01CT-ND - Cut Tape (CT) 587-MCASU31LSB7474KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU31LSB7474KTNA01 |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU31LSB7474KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.79000 | kr.1.79 |
10 | kr.1.06200 | kr.10.62 |
50 | kr.0.77180 | kr.38.59 |
100 | kr.0.68290 | kr.68.29 |
500 | kr.0.53286 | kr.266.43 |
1.000 | kr.0.48659 | kr.486.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.44848 | kr.896.96 |
4.000 | kr.0.41717 | kr.1,668.68 |
6.000 | kr.0.40148 | kr.2,408.88 |
10.000 | kr.0.38411 | kr.3,841.10 |
14.000 | kr.0.37395 | kr.5,235.30 |
20.000 | kr.0.36419 | kr.7,283.80 |
24.000 | kr.0.35956 | kr.8,629.44 |
48.000 | kr.0.34397 | kr.16,510.56 |
50.000 | kr.0.34315 | kr.17,157.50 |
Unit Price without VAT: | kr.1.79000 |
---|---|
Unit Price with VAT: | kr.2.23750 |