M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series

UMF316B7474KLHT

DigiKey Part Number
587-6500-2-ND - Tape & Reel (TR)
587-6500-1-ND - Cut Tape (CT)
587-6500-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMF316B7474KLHT
Description
CAP CER 0.47UF 50V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMF316B7474KLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.55500kr.15.55
50kr.1.15080kr.57.54
100kr.1.02660kr.102.66
500kr.0.86170kr.430.85
1.000kr.0.80454kr.804.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.72087kr.1,441.74
4.000kr.0.65661kr.2,626.44
6.000kr.0.62062kr.3,723.72
10.000kr.0.57075kr.5,707.50
14.000kr.0.55228kr.7,731.92
20.000kr.0.55046kr.11,009.20
24.000kr.0.53308kr.12,793.92
48.000kr.0.53012kr.25,445.76
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000