C1206C474K5RECAUTO7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 151
Unit Price: kr.2.41000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 804
Unit Price: kr.5.26000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.72419
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 781
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.91873
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 427
Unit Price: kr.2.79000
Datasheet
0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C474K5RECAUTO7210

DigiKey Part Number
C1206C474K5RECAUTO7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C474K5RECAUTO7210
Description
CAP CER 1206 470NF 50V X7R 10%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C474K5RECAUTO7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C474K5RECAUTOKEMET151399-C1206C474K5RECAUTOCT-NDkr.2.41000Parametric Equivalent
AC1206KKX7R9BB474YAGEO804311-3225-1-NDkr.5.26000Parametric Equivalent
MAASU31LSB7474KTNA01Taiyo Yuden0587-MAASU31LSB7474KTNA01TR-NDkr.0.72419Parametric Equivalent
MCASU31LSB7474KTNA01Taiyo Yuden781587-MCASU31LSB7474KTNA01CT-NDkr.1.97000Parametric Equivalent
MCJCU31LBB7474KTPA01Taiyo Yuden0587-MCJCU31LBB7474KTPA01TR-NDkr.0.91873Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.24415kr.1,953.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.24415
Unit Price with VAT:kr.0.30519