Direct
Similar
Similar
Similar
Similar




LMK316F106ZF-T | |
|---|---|
DigiKey Part Number | 587-1355-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK316F106ZF-T |
Description | CAP CER 10UF 10V Y5V 1206 |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
EDA/CAD Models | LMK316F106ZF-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK316BJ106KD-T | Taiyo Yuden | 13.463 | 587-1341-1-ND | kr.2.09000 | Direct |
| LMK316BJ106KL-T | Taiyo Yuden | 76.277 | 587-1342-1-ND | kr.1.78000 | Similar |
| 1206ZG106ZAT2A | KYOCERA AVX | 9.317 | 478-KGM31AV51A106ZUCT-ND | kr.2.47000 | Similar |
| C1206C106Z8VACTU | KEMET | 15.525 | 399-C1206C106Z8VACTUCT-ND | kr.2.66000 | Similar |
| CL31F106ZPHNNNE | Samsung Electro-Mechanics | 118.174 | 1276-1853-1-ND | kr.1.08000 | Similar |





