10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C106Z8VACTU

DigiKey Part Number
399-C1206C106Z8VACTUTR-ND - Tape & Reel (TR)
399-C1206C106Z8VACTUCT-ND - Cut Tape (CT)
399-C1206C106Z8VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C106Z8VACTU
Description
CAP CER 10UF 10V Y5V 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C106Z8VACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
-20%, +80%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.325
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.61700kr.16.17
50kr.1.19440kr.59.72
100kr.1.06640kr.106.64
500kr.0.84930kr.424.65
1.000kr.0.78236kr.782.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.72726kr.1,454.52
4.000kr.0.68196kr.2,727.84
6.000kr.0.65927kr.3,955.62
10.000kr.0.63413kr.6,341.30
14.000kr.0.61943kr.8,672.02
20.000kr.0.60530kr.12,106.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500