


LMK316B7475KLHT | |
|---|---|
DigiKey Part Number | 587-3429-2-ND - Tape & Reel (TR) 587-3429-1-ND - Cut Tape (CT) 587-3429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK316B7475KLHT |
Description | CAP CER 4.7UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | LMK316B7475KLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASL31LSB7475KTNA01 | Taiyo Yuden | 1.954 | 587-MCASL31LSB7475KTNA01CT-ND | kr.2.22000 | Direct |
| EMK316AB7475KLHT | Taiyo Yuden | 3.331 | 587-3327-1-ND | kr.2.28000 | Upgrade |
| GMK316AB7475KLHT | Taiyo Yuden | 4.003 | 587-3368-1-ND | kr.2.92000 | Upgrade |
| C1206C475K3RACAUTO | KEMET | 37.965 | 399-7029-1-ND | kr.3.61000 | Upgrade |
| CGA5L1X7R1E475K160AC | TDK | 31.929 | 445-5706-1-ND | kr.2.35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.30600 | kr.13.06 |
| 50 | kr.0.95600 | kr.47.80 |
| 100 | kr.0.84890 | kr.84.89 |
| 500 | kr.0.66824 | kr.334.12 |
| 1.000 | kr.0.61251 | kr.612.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.56667 | kr.1,133.34 |
| 4.000 | kr.0.52901 | kr.2,116.04 |
| 6.000 | kr.0.51014 | kr.3,060.84 |
| 10.000 | kr.0.48925 | kr.4,892.50 |
| 14.000 | kr.0.47703 | kr.6,678.42 |
| 20.000 | kr.0.46528 | kr.9,305.60 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

