4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C475K3RACAUTO

DigiKey Part Number
399-7029-2-ND - Tape & Reel (TR)
399-7029-1-ND - Cut Tape (CT)
399-7029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C475K3RACAUTO
Description
CAP CER 4.7UF 25V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C475K3RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37.965
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.21300kr.22.13
50kr.1.66360kr.83.18
100kr.1.49560kr.149.56
500kr.1.21158kr.605.79
1.000kr.1.12389kr.1,123.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.05178kr.2,103.56
4.000kr.0.99242kr.3,969.68
6.000kr.0.96269kr.5,776.14
10.000kr.0.92976kr.9,297.60
14.000kr.0.91050kr.12,747.00
20.000kr.0.89197kr.17,839.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250