4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

EMK316AB7475KLHT

DigiKey Part Number
587-3327-2-ND - Tape & Reel (TR)
587-3327-1-ND - Cut Tape (CT)
587-3327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK316AB7475KLHT
Description
CAP CER 4.7UF 16V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK316AB7475KLHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.331
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.35700kr.13.57
50kr.0.99540kr.49.77
100kr.0.88440kr.88.44
500kr.0.69804kr.349.02
1.000kr.0.64040kr.640.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.59305kr.1,186.10
4.000kr.0.55407kr.2,216.28
6.000kr.0.53456kr.3,207.36
10.000kr.0.51294kr.5,129.40
14.000kr.0.50030kr.7,004.20
20.000kr.0.48815kr.9,763.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000