4.7 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

GMK316AB7475KLHT

DigiKey Part Number
587-3368-2-ND - Tape & Reel (TR)
587-3368-1-ND - Cut Tape (CT)
587-3368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMK316AB7475KLHT
Description
CAP CER 4.7UF 35V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK316AB7475KLHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.003
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.76300kr.17.63
50kr.1.30860kr.65.43
100kr.1.17040kr.117.04
500kr.0.93642kr.468.21
1.000kr.0.86427kr.864.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.80493kr.1,609.86
4.000kr.0.75611kr.3,024.44
6.000kr.0.73167kr.4,390.02
10.000kr.0.70458kr.7,045.80
14.000kr.0.68875kr.9,642.50
20.000kr.0.67351kr.13,470.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000