Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



LMK107BJ684KA-T | |
|---|---|
DigiKey Part Number | LMK107BJ684KA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK107BJ684KA-T |
Description | CAP CER 0.68UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107BJ684KA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C684K8PACTU | KEMET | 16.483 | 399-C0603C684K8PACTUCT-ND | kr.1.65000 | Direct |
| C1608X5R1A684K080AC | TDK | 11.989 | 445-5163-1-ND | kr.0.82000 | Direct |
| GRM188R61A684KA61D | Murata Electronics | 709 | 490-1541-1-ND | kr.1.08000 | Direct |
| KGM15BR51A684KM | KYOCERA AVX | 0 | 478-KGM15BR51A684KMTR-ND | kr.0.22853 | Direct |
| KGM15BR51A684KT | KYOCERA AVX | 22.072 | 478-KGM15BR51A684KTCT-ND | kr.1.27000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13338 | kr.533.52 |
| Unit Price without VAT: | kr.0.13338 |
|---|---|
| Unit Price with VAT: | kr.0.16673 |






