
KGM15BR51C684KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR51C684KTTR-ND - Tape & Reel (TR) 478-KGM15BR51C684KTCT-ND - Cut Tape (CT) 478-KGM15BR51C684KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR51C684KT |
Description | CAP CER 0.68UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR51C684KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.09900 | kr.20.99 |
| 50 | kr.1.58080 | kr.79.04 |
| 100 | kr.1.42080 | kr.142.08 |
| 500 | kr.1.20448 | kr.602.24 |
| 1.000 | kr.1.06694 | kr.1,066.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.89757 | kr.3,590.28 |
| 8.000 | kr.0.87779 | kr.7,022.32 |
| 12.000 | kr.0.87445 | kr.10,493.40 |
| 20.000 | kr.0.87065 | kr.17,413.00 |
| 28.000 | kr.0.86836 | kr.24,314.08 |
| 40.000 | kr.0.86612 | kr.34,644.80 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |

