0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C684K4PACTU

DigiKey Part Number
399-C0603C684K4PACTUTR-ND - Tape & Reel (TR)
399-C0603C684K4PACTUCT-ND - Cut Tape (CT)
399-C0603C684K4PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C684K4PACTU
Description
CAP CER 0.68UF 16V X5R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C684K4PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.232
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.92800kr.9.28
50kr.0.63880kr.31.94
100kr.0.51330kr.51.33
500kr.0.41626kr.208.13
1.000kr.0.34918kr.349.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28088kr.1,123.52
8.000kr.0.26488kr.2,119.04
12.000kr.0.25022kr.3,002.64
20.000kr.0.24880kr.4,976.00
28.000kr.0.23600kr.6,608.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000