


C1608X5R1H684K080AB | |
|---|---|
DigiKey Part Number | 445-7466-2-ND - Tape & Reel (TR) 445-7466-1-ND - Cut Tape (CT) 445-7466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1H684K080AB |
Description | CAP CER 0.68UF 50V X5R 0603 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1H684K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X6S1H684K080AC | TDK | 19.430 | 445-14223-1-ND | kr.0.19000 | Similar |
| C0805C684K5RACTU | KEMET | 57.907 | 399-C0805C684K5RACTUCT-ND | kr.0.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.69700 | kr.6.97 |
| 50 | kr.0.49580 | kr.24.79 |
| 100 | kr.0.43370 | kr.43.37 |
| 500 | kr.0.32942 | kr.164.71 |
| 1.000 | kr.0.29741 | kr.297.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24241 | kr.969.64 |
| 8.000 | kr.0.22514 | kr.1,801.12 |
| 12.000 | kr.0.21650 | kr.2,598.00 |
| 20.000 | kr.0.20692 | kr.4,138.40 |
| 28.000 | kr.0.20133 | kr.5,637.24 |
| 40.000 | kr.0.19594 | kr.7,837.60 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

