



| JMK316B7226ML-T | |
|---|---|
| DigiKey Part Number | 587-1334-2-ND - Tape & Reel (TR) 587-1334-1-ND - Cut Tape (CT) 587-1334-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | JMK316B7226ML-T | 
| Description | CAP CER 22UF 6.3V X7R 1206 | 
| Customer Reference | |
| Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| EDA/CAD Models | JMK316B7226ML-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.071" (1.80mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 | 
| 10 | kr.1.79200 | kr.17.92 | 
| 50 | kr.1.33640 | kr.66.82 | 
| 100 | kr.1.19680 | kr.119.68 | 
| 500 | kr.0.96052 | kr.480.26 | 
| 1.000 | kr.0.88774 | kr.887.74 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.68317 | kr.1,366.34 | 
| 4.000 | kr.0.65704 | kr.2,628.16 | 
| 6.000 | kr.0.63729 | kr.3,823.74 | 
| 10.000 | kr.0.61727 | kr.6,172.70 | 
| 14.000 | kr.0.60386 | kr.8,454.04 | 
| 20.000 | kr.0.59079 | kr.11,815.80 | 
| 24.000 | kr.0.58459 | kr.14,030.16 | 
| 48.000 | kr.0.57600 | kr.27,648.00 | 
| Unit Price without VAT: | kr.2.94000 | 
|---|---|
| Unit Price with VAT: | kr.3.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark