22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C226M9RACTU

DigiKey Part Number
399-C1206C226M9RACTUTR-ND - Tape & Reel (TR)
399-C1206C226M9RACTUCT-ND - Cut Tape (CT)
399-C1206C226M9RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C226M9RACTU
Description
CAP CER 22UF 6.3V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C226M9RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.265
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.2.80900kr.28.09
50kr.2.14300kr.107.15
100kr.1.93620kr.193.62
500kr.1.58894kr.794.47
1.000kr.1.48153kr.1,481.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.39319kr.2,786.38
4.000kr.1.32043kr.5,281.72
6.000kr.1.28401kr.7,704.06
10.000kr.1.24363kr.12,436.30
14.000kr.1.22003kr.17,080.42
20.000kr.1.19732kr.23,946.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500