
| 12066C226MAT2A\2.5K | |
|---|---|
| DigiKey Part Number | 478-12066C226MAT2A\2.5KTR-ND - Tape & Reel (TR) 478-12066C226MAT2A\2.5KCT-ND - Cut Tape (CT) 478-12066C226MAT2A\2.5KDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 12066C226MAT2A\2.5K | 
| Description | CAP CER 22UF 6.3V X7R 1206 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 12066C226MAT2A\2.5K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.070" (1.78mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.49000 | kr.7.49 | 
| 10 | kr.4.87000 | kr.48.70 | 
| 50 | kr.3.82460 | kr.191.23 | 
| 100 | kr.3.50340 | kr.350.34 | 
| 500 | kr.2.96026 | kr.1,480.13 | 
| 1.000 | kr.2.79219 | kr.2,792.19 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.2.66708 | kr.6,667.70 | 
| 5.000 | kr.2.55798 | kr.12,789.90 | 
| 7.500 | kr.2.50332 | kr.18,774.90 | 
| 12.500 | kr.2.44272 | kr.30,534.00 | 
| 17.500 | kr.2.40729 | kr.42,127.58 | 
| 25.000 | kr.2.37320 | kr.59,330.00 | 
| Unit Price without VAT: | kr.7.49000 | 
|---|---|
| Unit Price with VAT: | kr.9.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark