1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
TAIYO YUDEN MLCCs

LMK316AB7226KL-TR

DigiKey Part Number
587-3425-2-ND - Tape & Reel (TR)
587-3425-1-ND - Cut Tape (CT)
587-3425-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK316AB7226KL-TR
Description
CAP CER 22UF 10V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK316AB7226KL-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67.755
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.62000kr.2.62
10kr.1.56800kr.15.68
50kr.1.16220kr.58.11
100kr.1.03740kr.103.74
500kr.0.82688kr.413.44
1.000kr.0.76192kr.761.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.65623kr.1,312.46
4.000kr.0.62357kr.2,494.28
6.000kr.0.60728kr.3,643.68
10.000kr.0.59069kr.5,906.90
14.000kr.0.58543kr.8,196.02
20.000kr.0.58352kr.11,670.40
24.000kr.0.57930kr.13,903.20
48.000kr.0.56165kr.26,959.20
50.000kr.0.56049kr.28,024.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.62000
Unit Price with VAT:kr.3.27500