Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



HMK316AC7225KL-TE | |
|---|---|
DigiKey Part Number | 587-5026-2-ND - Tape & Reel (TR) 587-5026-1-ND - Cut Tape (CT) 587-5026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK316AC7225KL-TE |
Description | CAP CER 2.2UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK316AC7225KL-TE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK316AC7225KLHTE | Taiyo Yuden | 24.136 | 587-5025-1-ND | kr.4.63000 | Parametric Equivalent |
| MAASH31LBC7225KTCA01 | Taiyo Yuden | 2.360 | 587-MAASH31LBC7225KTCA01CT-ND | kr.4.37000 | Parametric Equivalent |
| MBASH31LAC7225KTCA01 | Taiyo Yuden | 0 | 587-MBASH31LAC7225KTCA01TR-ND | kr.1.36421 | Parametric Equivalent |
| MBJCH31LBC7225KTDA01 | Taiyo Yuden | 0 | 587-MBJCH31LBC7225KTDA01TR-ND | kr.2.54396 | Parametric Equivalent |
| MCASH31LAC7225KTCA01 | Taiyo Yuden | 2.150 | 587-MCASH31LAC7225KTCA01CT-ND | kr.4.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.98400 | kr.19.84 |
| 50 | kr.1.48360 | kr.74.18 |
| 100 | kr.1.33080 | kr.133.08 |
| 500 | kr.1.07172 | kr.535.86 |
| 1.000 | kr.0.99183 | kr.991.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.92605 | kr.1,852.10 |
| 4.000 | kr.0.87197 | kr.3,487.88 |
| 6.000 | kr.0.84488 | kr.5,069.28 |
| 10.000 | kr.0.81486 | kr.8,148.60 |
| 14.000 | kr.0.79732 | kr.11,162.48 |
| 20.000 | kr.0.78044 | kr.15,608.80 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |














