
MCJCH31LBC7225KTDA01 | |
|---|---|
DigiKey Part Number | 587-MCJCH31LBC7225KTDA01TR-ND - Tape & Reel (TR) 587-MCJCH31LBC7225KTDA01CT-ND - Cut Tape (CT) 587-MCJCH31LBC7225KTDA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCH31LBC7225KTDA01 |
Description | CAP CER 2.2UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCH31LBC7225KTDA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.4.82500 | kr.48.25 |
| 50 | kr.3.78240 | kr.189.12 |
| 100 | kr.3.46040 | kr.346.04 |
| 500 | kr.2.91704 | kr.1,458.52 |
| 1.000 | kr.2.74902 | kr.2,749.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.61072 | kr.5,221.44 |
| 4.000 | kr.2.49685 | kr.9,987.40 |
| 6.000 | kr.2.43980 | kr.14,638.80 |
| 10.000 | kr.2.37656 | kr.23,765.60 |
| 14.000 | kr.2.33960 | kr.32,754.40 |
| 20.000 | kr.2.30403 | kr.46,080.60 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

