MCJCH31LBC7225KTDA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.2.54396
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 860
Unit Price: kr.7.48000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.2.40581
Datasheet

Parametric Equivalent


TDK
In Stock: 85.366
Unit Price: kr.6.40000
Datasheet
2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCH31LBC7225KTDA1J

DigiKey Part Number
587-MCJCH31LBC7225KTDA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCJCH31LBC7225KTDA1J
Description
CAP CER 2.2UF 100V X7S 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCH31LBC7225KTDA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBJCH31LBC7225KTDA01Taiyo Yuden0587-MBJCH31LBC7225KTDA01TR-NDkr.2.54396Parametric Equivalent
MCJCH31LBC7225KTDA01Taiyo Yuden860587-MCJCH31LBC7225KTDA01CT-NDkr.7.48000Parametric Equivalent
MMJCH31LBC7225KTDA01Taiyo Yuden0587-MMJCH31LBC7225KTDA01TR-NDkr.2.40581Parametric Equivalent
C3216X7S2A225K160AETDK85.366445-8900-1-NDkr.6.40000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.48639kr.4,972.78
Manufacturers Standard Package
Unit Price without VAT:kr.2.48639
Unit Price with VAT:kr.3.10799