2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061Z225KAT2A

DigiKey Part Number
478-KGM31AS72A225KUTR-ND - Tape & Reel (TR)
478-KGM31AS72A225KUCT-ND - Cut Tape (CT)
478-KGM31AS72A225KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12061Z225KAT2A
Description
CAP CER 2.2UF 100V X7S 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.070" (1.78mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12061Z225KAT2AKYOCERA AVX763478-KGM31AS72A225KUCT-NDkr.3.55000Parametric Equivalent
C3216X7S2A225K160ABTDK320.252445-5207-1-NDkr.4.12000Parametric Equivalent
C3216X7S2A225K160AETDK85.366445-8900-1-NDkr.6.40000Parametric Equivalent
C3216X7S2A225K160DBTDK15.066445-C3216X7S2A225K160DBCT-NDkr.3.93000Parametric Equivalent
CGA5L3X7S2A225K160ABTDK28.290445-6994-1-NDkr.4.44000Parametric Equivalent
In-Stock: 763
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.18100kr.21.81
50kr.1.64340kr.82.17
100kr.1.47720kr.147.72
500kr.1.19662kr.598.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.97268kr.2,431.70
5.000kr.0.90855kr.4,542.75
7.500kr.0.87544kr.6,565.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750