10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMK212BJ106MG-T

DigiKey Part Number
587-2709-2-ND - Tape & Reel (TR)
587-2709-1-ND - Cut Tape (CT)
587-2709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK212BJ106MG-T
Description
CAP CER 10UF 16V X5R 0805
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK212BJ106MG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK212ABJ106KD-TTaiyo Yuden100.658587-2980-1-NDkr.1.14000Upgrade
EMK212BJ106KG-TTaiyo Yuden250.681587-1295-1-NDkr.1.08000Upgrade
TMK212BBJ106KG-TTaiyo Yuden543.323587-2985-1-NDkr.1.08000Upgrade
0805YD106MAT2AKYOCERA AVX19.955478-4598-1-NDkr.2.92000Direct
C0805C106M4PACTUKEMET67.128399-C0805C106M4PACTUCT-NDkr.6.53000Direct
In-Stock: 24.095
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.47100kr.14.71
50kr.1.08540kr.54.27
100kr.0.96620kr.96.62
500kr.0.76562kr.382.81
1.000kr.0.70380kr.703.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.62747kr.1,882.41
6.000kr.0.59015kr.3,540.90
9.000kr.0.57145kr.5,143.05
15.000kr.0.55073kr.8,260.95
21.000kr.0.53862kr.11,311.02
30.000kr.0.52697kr.15,809.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750