
0805YD106MAT2A | |
|---|---|
DigiKey Part Number | 478-4598-2-ND - Tape & Reel (TR) 478-4598-1-ND - Cut Tape (CT) 478-4598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YD106MAT2A |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YD106MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.75000 | kr.17.50 |
| 50 | kr.1.29980 | kr.64.99 |
| 100 | kr.1.16150 | kr.116.15 |
| 500 | kr.0.92982 | kr.464.91 |
| 1.000 | kr.0.85825 | kr.858.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.76989 | kr.2,309.67 |
| 6.000 | kr.0.72666 | kr.4,359.96 |
| 9.000 | kr.0.70502 | kr.6,345.18 |
| 15.000 | kr.0.68102 | kr.10,215.30 |
| 21.000 | kr.0.66700 | kr.14,007.00 |
| 30.000 | kr.0.65350 | kr.19,605.00 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

