10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

TMK212BBJ106KG-T

DigiKey Part Number
587-2985-2-ND - Tape & Reel (TR)
587-2985-1-ND - Cut Tape (CT)
587-2985-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK212BBJ106KG-T
Description
CAP CER 10UF 25V X5R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK212BBJ106KG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 543.123
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.60900kr.6.09
50kr.0.42860kr.21.43
100kr.0.37410kr.37.41
500kr.0.28226kr.141.13
1.000kr.0.25392kr.253.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.21909kr.657.27
6.000kr.0.20207kr.1,212.42
9.000kr.0.19354kr.1,741.86
15.000kr.0.18411kr.2,761.65
21.000kr.0.17859kr.3,750.39
30.000kr.0.17329kr.5,198.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000