

-1,45mm.jpg)

EMK212BJ106KG-T | |
|---|---|
DigiKey Part Number | 587-1295-2-ND - Tape & Reel (TR) 587-1295-1-ND - Cut Tape (CT) 587-1295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212BJ106KG-T |
Description | CAP CER 10UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212BJ106KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.51000 | kr.0.51 |
| 10 | kr.0.13900 | kr.1.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.13470 | kr.404.10 |
| Unit Price without VAT: | kr.0.51000 |
|---|---|
| Unit Price with VAT: | kr.0.63750 |

