0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

EMK107B7473KA-T

DigiKey Part Number
587-1239-2-ND - Tape & Reel (TR)
587-1239-1-ND - Cut Tape (CT)
587-1239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK107B7473KA-T
Description
CAP CER 0.047UF 16V X7R 0603
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK107B7473KA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603YC473KA12AKYOCERA AVX00603YC473KA12A-NDkr.3.02195Direct
0603YC473KATCAKYOCERA AVX00603YC473KATCA-NDkr.0.07598Direct
C0603C473K4RACTUKEMET79.772399-C0603C473K4RACTUCT-NDkr.0.63000Direct
CL10B473KO8NNNCSamsung Electro-Mechanics985.1751276-2079-1-NDkr.0.63000Direct
CL10B473KO8NNNDSamsung Electro-Mechanics0CL10B473KO8NNND-NDkr.0.03643Direct
In-Stock: 9.473
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.28500kr.2.85
50kr.0.19660kr.9.83
100kr.0.16860kr.16.86
500kr.0.12198kr.60.99
1.000kr.0.10772kr.107.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08646kr.345.84
8.000kr.0.07858kr.628.64
12.000kr.0.07465kr.895.80
20.000kr.0.07029kr.1,405.80
28.000kr.0.06774kr.1,896.72
40.000kr.0.06528kr.2,611.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750