0603YC473KA12A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.07682
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.017
Unit Price: kr.1.35000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.433
Unit Price: kr.2.37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.436
Unit Price: kr.0.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13.808
Unit Price: kr.1.35000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14.730
Unit Price: kr.1.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 22.383
Unit Price: kr.0.64000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 10
Unit Price: kr.0.64000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15436
Datasheet

Direct


KEMET
In Stock: 119.245
Unit Price: kr.0.64000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.60331
Datasheet

Direct


YAGEO
In Stock: 63.760
Unit Price: kr.0.64000
Datasheet

Direct


YAGEO
In Stock: 44.027
Unit Price: kr.0.64000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 976.771
Unit Price: kr.0.64000
Datasheet
0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YC473KA12A

DigiKey Part Number
0603YC473KA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603YC473KA12A
Description
CAP CER 0.047UF 16V X7R 0603
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YC473KA12A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (57)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603YC473KATCAKYOCERA AVX00603YC473KATCA-NDkr.0.07682Direct
KGM15AR71C473JTKYOCERA AVX8.017478-KGM15AR71C473JTCT-NDkr.1.35000Upgrade
KGM15BR71E473JTKYOCERA AVX6.433478-KGM15BR71E473JTCT-NDkr.2.37000Upgrade
KGM15BR71E473KTKYOCERA AVX4.436478-KGM15BR71E473KTCT-NDkr.0.64000Upgrade
KGM15BR71H473JTKYOCERA AVX13.808478-KGM15BR71H473JTCT-NDkr.1.35000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.05531kr.12,221.24
Manufacturers Standard Package
Unit Price without VAT:kr.3.05531
Unit Price with VAT:kr.3.81914