Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar



AMK107BJ225KV-T | |
|---|---|
DigiKey Part Number | AMK107BJ225KV-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMK107BJ225KV-T |
Description | CAP CER 2.2UF 4V X5R 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK107BJ225KV-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK107BJ225KK-T | Taiyo Yuden | 2.509 | 587-1960-1-ND | kr.0.89000 | Direct |
| CGB3B1X5R1C225K055AC | TDK | 75.643 | 445-7474-1-ND | kr.1.27000 | Upgrade |
| CL10A225KA5LNNC | Samsung Electro-Mechanics | 719.960 | 1276-1878-1-ND | kr.1.39000 | Upgrade |
| GRM185R60J225KE26D | Murata Electronics | 25.802 | 490-3267-1-ND | kr.1.46000 | Upgrade |
| GRM185R60J225KE26J | Murata Electronics | 24.653 | 490-6371-1-ND | kr.1.46000 | Upgrade |






