2.2 µF ±10% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06034D225KAT2A

DigiKey Part Number
478-KGM15BR50G225KTTR-ND - Tape & Reel (TR)
478-KGM15BR50G225KTCT-ND - Cut Tape (CT)
478-KGM15BR50G225KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06034D225KAT2A
Description
CAP CER 2.2UF 4V X5R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06034D225KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06036D225KAT2AKYOCERA AVX382.577478-KGM15BR50J225KTCT-NDkr.0.95000Upgrade
0603YD225KAT2AKYOCERA AVX25.216478-KGM15BR51C225KTCT-NDkr.1.33000Upgrade
0603ZC225KAT2AKYOCERA AVX9.255478-11618-1-NDkr.5.45000Upgrade
0603ZD225KAT2AKYOCERA AVX31.885478-KGM15BR51A225KTCT-NDkr.1.52000Upgrade
LD036C225KAB2A\500KYOCERA AVX181478-10726-1-NDkr.57.25000Upgrade
In-Stock: 316
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.54200kr.25.42
50kr.1.92980kr.96.49
100kr.1.74030kr.174.03
500kr.1.42130kr.710.65
1.000kr.1.32271kr.1,322.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.17485kr.4,699.40
8.000kr.1.11989kr.8,959.12
12.000kr.1.09237kr.13,108.44
20.000kr.1.06186kr.21,237.20
28.000kr.1.04401kr.29,232.28
40.000kr.1.02685kr.41,074.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000