2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM185R60J225KE26J

DigiKey Part Number
490-6371-2-ND - Tape & Reel (TR)
490-6371-1-ND - Cut Tape (CT)
490-6371-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM185R60J225KE26J
Description
CAP CER 2.2UF 6.3V X5R 0603
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM185R60J225KE26J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.020" (0.50mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGB3B1X5R1C225K055ACTDK79.643445-7474-1-NDkr.1.27000Upgrade
CL10A225KA5LNNCSamsung Electro-Mechanics721.5601276-1878-1-NDkr.1.39000Upgrade
06036D225KAT2AKYOCERA AVX295.577478-KGM15BR50J225KTCT-NDkr.0.95000Similar
C0603C225K9PACTUKEMET101.762399-C0603C225K9PACTUCT-NDkr.2.54000Similar
CC0603KRX5R5BB225YAGEO39.554311-1449-1-NDkr.1.01000Similar
In-Stock: 24.653
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.82400kr.8.24
50kr.0.58960kr.29.48
100kr.0.51800kr.51.80
500kr.0.39726kr.198.63
1.000kr.0.36018kr.360.18
2.500kr.0.32103kr.802.57
5.000kr.0.29749kr.1,487.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.27016kr.2,701.60
20.000kr.0.25467kr.5,093.40
30.000kr.0.24692kr.7,407.60
50.000kr.0.23833kr.11,916.50
70.000kr.0.23330kr.16,331.00
100.000kr.0.22847kr.22,847.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500