
GRM185R60J225KE26D | |
|---|---|
DigiKey Part Number | 490-3267-2-ND - Tape & Reel (TR) 490-3267-1-ND - Cut Tape (CT) 490-3267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM185R60J225KE26D |
Description | CAP CER 2.2UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM185R60J225KE26D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.82400 | kr.8.24 |
| 50 | kr.0.58960 | kr.29.48 |
| 100 | kr.0.51800 | kr.51.80 |
| 500 | kr.0.39726 | kr.198.63 |
| 1.000 | kr.0.36018 | kr.360.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29586 | kr.1,183.44 |
| 8.000 | kr.0.27582 | kr.2,206.56 |
| 12.000 | kr.0.26579 | kr.3,189.48 |
| 20.000 | kr.0.25467 | kr.5,093.40 |
| 28.000 | kr.0.24818 | kr.6,949.04 |
| 40.000 | kr.0.24193 | kr.9,677.20 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

