SS13H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.36150
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 923
Unit Price: kr.3.65000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.3.84000

Similar


Diodes Incorporated
In Stock: 168.908
Unit Price: kr.1.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 9.000
Unit Price: kr.1.86000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 6.123
Unit Price: kr.1.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 14.275
Unit Price: kr.2.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 68.578
Unit Price: kr.2.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.930
Unit Price: kr.1.86000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.5.95000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.63347
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11.717
Unit Price: kr.2.62000
Datasheet
PE1DAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS13H

DigiKey Part Number
1801-SS13HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS13H
Description
DIODE SCHOTTKY 30V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SS13H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.37343kr.5,601.45
Unit Price without VAT:kr.0.37343
Unit Price with VAT:kr.0.46679