
B230LA-E3/5AT | |
|---|---|
DigiKey Part Number | B230LA-E3/5ATGITR-ND - Tape & Reel (TR) B230LA-E3/5ATGICT-ND - Cut Tape (CT) B230LA-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B230LA-E3/5AT |
Description | DIODE SCHOTTKY 30V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG3020BEP,115 | Nexperia USA Inc. | 18.936 | 1727-5202-1-ND | kr.4.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.63100 | kr.26.31 |
| 100 | kr.1.68140 | kr.168.14 |
| 500 | kr.1.27156 | kr.635.78 |
| 1.000 | kr.1.13930 | kr.1,139.30 |
| 2.000 | kr.1.02794 | kr.2,055.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.86208 | kr.6,465.60 |
| 15.000 | kr.0.79465 | kr.11,919.75 |
| 22.500 | kr.0.76030 | kr.17,106.75 |
| 37.500 | kr.0.72171 | kr.27,064.12 |
| 52.500 | kr.0.69886 | kr.36,690.15 |
| 75.000 | kr.0.67665 | kr.50,748.75 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

