B230A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 71.164
Unit Price: kr.2.18000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.63347
Datasheet

Similar


Nexperia USA Inc.
In Stock: 60.936
Unit Price: kr.4.86000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.4.10000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 20.942
Unit Price: kr.2.50000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12.219
Unit Price: kr.2.94000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 21.961
Unit Price: kr.2.24000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.990
Unit Price: kr.2.62000
Datasheet

Similar


STMicroelectronics
In Stock: 11.591
Unit Price: kr.2.18000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11.717
Unit Price: kr.2.62000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4.562
Unit Price: kr.1.92000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.78535
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.81857
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40485
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.42144
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
DO-214AC

B230A-13

DigiKey Part Number
B230ADITR-ND - Tape & Reel (TR)
B230ADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B230A-13
Description
DIODE SCHOTTKY 30V 2A SMA
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
B230A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.95000kr.5.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.1.64000kr.49,200.00
Unit Price without VAT:kr.5.95000
Unit Price with VAT:kr.7.43750