Similar
Similar
Similar
Similar



B130-13 | |
|---|---|
DigiKey Part Number | B130DITR-ND - Tape & Reel (TR) B130DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B130-13 |
Description | DIODE SCHOTTKY 30V 1A SMA |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SMA |
EDA/CAD Models | B130-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B130-13-F | Diodes Incorporated | 94.486 | B130-FDICT-ND | kr.2.09000 | Direct |
| MBRA130LT3G | onsemi | 26.690 | MBRA130LT3GOSCT-ND | kr.3.36000 | Similar |
| PMEG3010BEP,115 | Nexperia USA Inc. | 0 | 1727-5423-1-ND | kr.2.98000 | Similar |
| RBR1L30ATE25 | Rohm Semiconductor | 0 | RBR1L30ATE25CT-ND | kr.1.31534 | Similar |
| RBR2L30ATE25 | Rohm Semiconductor | 0 | RBR2L30ATE25CT-ND | kr.1.42388 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.91138 | kr.27,341.40 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |






