
SR504 | |
---|---|
DigiKey Part Number | 1801-SR504TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR504 |
Description | DIODE SCHOTTKY 40V 5A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SR504 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.95667 | kr.2,391.68 |
Unit Price without VAT: | kr.0.95667 |
---|---|
Unit Price with VAT: | kr.1.19584 |